• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 73CFA001650 RR 1500 BASIC PLUS Pruner Bypass

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 19.99
-10 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Bypass-Garden shears RR 1500

  • '10 Years Warranty, Made in Germany' is written in large letters.

Technical specifications

Product type

Pruner

Cutting mechanism

Bypass

Cut width

18 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435266 WOLF-Garten 73CFA001650 RR 1500 BASIC PLUS Pruner Bypass

Warranty Terms

Warranty Terms 2435266 WOLF-Garten 73CFA001650 RR 1500 BASIC PLUS Pruner Bypass

Description

This entry-level model is an ideal companion for cutting work on woody plants and young shoots up to a diameter of 18 mm. The double-edged blade guarantees blunt cuts that heal quickly and thus reduce the risk of fungal or bacterial attack. The transmission of diseases is prevented by the non-stick blade, at which no plant juices stick. The soft grip offers a secure hold during cutting and even thereby for a pleasant grip, in order to avoid pressure points. The functions of the shears are rounded off by a practical one-hand locking and its suitability for both left and right-handed people

This text is machine translated.

Features

  • Stub-free cut for faster wound healing
  • One-hand locking
  • suitable for left and right-handed use
  • Non-stick blade
  • ergonomic two-component handle with soft rubber insert in the upper handle for a secure hold during cutting
  • Safety thumb rest.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.97€ 48.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)