• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 73CGA004650 POWER CUT RR 650 Lopper Bypass

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WOLF-Garten 73CGA004650 POWER CUT RR 650 Lopper Bypass

  • '10 Years Warranty, Made in Germany' is written in large letters.

Technical specifications

Product type

Lopper

Cutting mechanism

Bypass

Dim

(L x W x H) 650 x 200 x 100 mm

Length

650 mm

Width

200 mm

Height

100 mm

Weight

1200 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564642 WOLF-Garten 73CGA004650 POWER CUT RR 650 Lopper Bypass

Warranty Terms

Warranty Terms 2564642 WOLF-Garten 73CGA004650 POWER CUT RR 650 Lopper Bypass

Description

Power-cut scissors are used wherever a lot of power is required. The innovative blade technology, the ergonomic design and the optimized lever transmission with 2-fold power transmission provide not only for perfect cuts in branches with a diameter of up to 4 cm, but also for working with minimum effort. Flat bolted joints without protruding screws prevent injuries to the bark even in places that are difficult to access, so that bacteria and pests do not have a chance. Of course, like all the scissors from WOLF-Garten, this model also has a non-stick coating on the blades, which makes cleaning easy. For a particularly long service life, all wearing parts of this scissors can be easily replaced with just a few handles.

This text is machine translated.

Features

  • Up to 2x higher power transmission thanks to innovative cutting head technologyErgonomic handlesNon-stick bladesAnodized postsFlat screw jointsReplaceable wearing partsPrecise adjustment of the blade preloadShock-absorbing rubber buffers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)