• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten PDC RR 400 T 73BCA002650 Lopper Bypass

1/23
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

power Dual Cut RR 400 T Bypass Tree Shears

  • 225° adjustable cutting head
  • Non-stick blades
  • Detachable telescopic handle
  • '10 Years Warranty, Made in Germany' is written in large letters.

Technical specifications

  • Extendable up to 4 m total length
Product type

Lopper

Cutting mechanism

Bypass

Cut width

32 mm

Length

2.4 m

Weight

3

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435269 WOLF-Garten PDC RR 400 T 73BCA002650 Lopper Bypass

Warranty Terms

Warranty Terms 2435269 WOLF-Garten PDC RR 400 T 73BCA002650 Lopper Bypass

Description

Cutting branches up to 5.50 m high usually requires a ladder. This increases the risk of accidents, and not all parts of the tree are accessible. Different with this practical tree pruner! The fixed telescopic handle can be extended between 2.40 and 4.40 m using a perforated grid, the cutting head can be adjusted by 225° for maximum flexibility. The high visibility in the tree given by the coloring always contributes to a safe and exact working at the height. Cutting branches up to a circumference of 35 mm can also be done comfortably by pulling on the lower button. For optimum efficiency at work, there is a choice between a high-speed cut (short path for fast cutting of thin branches) and a high-performance cut (double path, but a higher leverage effect). In order to always work as hard as possible, non-stick blades reduce the effort required for cutting and facilitate cleaning after work is done

This text is machine translated.

Features

  • Two cutting options: High-speed cut (short path for fast cutting of thin branches) and high-performance cut (double path and thus double force for cutting thicker branches)
  • 225° adjustable cutting head
  • Non-stick blades reduce the amount of force required for cutting and simplify the cleaning of the blades
  • good visibility in trees for safe and accurate working
  • with the help of a perforated grid on telescopic handle that can be extended up to 400 cm (only PDC RR 400 T)
  • Cutting is also possible by pulling on the lower button.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)