User & Safety Instructions 467125 Wolfcraft 2158000 Hole saw 68 mm tempered 1 pc(s)
Features
The Precision hole saw for perfect and fast operation. For wood, plastics, gypsum board panels of the ejector tosses the core switches off automatically in one operation is set by the countersink, an edge recess for the plans mounting of hollow-wall sockets created hardened cutting teeth and randversenker provide for a clean cut and long life
Design: with ejector and countersink.
Cutting depth 40 mm
Scope of delivery
Center drill HCS, ø 6 mm.
Hints
This text is machine translated.
Description
Features
The Precision hole saw for perfect and fast operation. For wood, plastics, gypsum board panels of the ejector tosses the core switches off automatically in one operation is set by the countersink, an edge recess for the plans mounting of hollow-wall sockets created hardened cutting teeth and randversenker provide for a clean cut and long life
Design: with ejector and countersink.
Cutting depth 40 mm
Scope of delivery
Center drill HCS, ø 6 mm.
Hints
This text is machine translated.
What kind of Drill Bits, Compass Saws are you looking for?