• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Woowind WO-V05-W Cordless compressor Weiß Incl. 1x battery

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless compressor

Weight

138 g

Features

Incl. 1x battery

Power supply (LOV)

rechargeable

Battery capacity

2000 mAh

No. of power packs included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734066 Woowind WO-V05-W Cordless compressor Weiß Incl. 1x battery

Description

Discover the Kona Air – your ultimate solution for effortless inflating and emptying on the go! With its strong dual function and powerful air current of 200 l/min, you can master each task in no time at all, whether it is the air mattress when camping, the floating aid at the lake or the inflatable tent. In this way you save valuable time and energy for your actual adventures. This power is driven by a long-lasting 2000 mAh battery that is sufficient with a single charge to fill several items in a row - perfect for longer trips without a mains socket nearby. Moreover, the integrated LED camping lantern with three brightness levels provides reliable light for up to 10 hours and makes it your saving companion at night in the tent or while searching in the dark. All these functions are packed in an ultra-portable, palm-sized design, which with only 138 grams easily weighs but fits into any backpack. The user-friendly one-touch operation makes the handling very simple, and the complete accessories with five versatile nozzle adapters and a USB-C charging cable guarantee that you are prepared for almost every inflatable product.

This text is machine translated.

Scope of delivery

  • Electric air pump x1
  • Silicon soft nozzle x1
  • Funnel long nozzle x1
  • Long nozzle x1
  • Middle nozzle x1
  • Short nozzle x1
  • Type-C cable x1
  • Storage bag x1
  • User manual x1

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)