• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WTW pH/Cond 3320 Handheld multitester Temperature, TDS, Resistance, Conductivity, pH, mV

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,669.00 / piece)
€ 1,669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handheld multitester

Reading type

Temperature

TDS

Resistance

Conductivity

pH

mV

Display

LCD

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Dim

(L x W x H) 180 x 80 x 55 mm

Weight

400 g

Conductivity reading range

0 µS/cm - 1000 mS/cm

Conductivity reading range (max.)

1000 mS/cm

Conductivity reading range (min)

0 µS/cm

TDS reading range

0 - 199900 mg/l

TDS reading range (max.)

199900 mg/l

TDS reading range (min.)

0 mg/l

Temperature reading range

-5 up to 105 °C

Temperature reading range (max.)

105 °C

Temperature reading range (min.)

-5 °C

pH reading range

-2 - 16 pH

pH reading range (max.)

16 pH

pH reading range (min.)

-2 pH

Width

80 mm

Height

55 mm

Length

180 mm

Interfaces

Mini USB

Documents & Downloads

Datasheet

Datasheet 3728652 WTW pH/Cond 3320 Handheld multitester Temperature, TDS, Resistance, Conductivity, pH, mV

User & Safety Instructions

User & Safety Instructions 3728652 WTW pH/Cond 3320 Handheld multitester Temperature, TDS, Resistance, Conductivity, pH, mV

Security datasheet

Security datasheet 3728652 WTW pH/Cond 3320 Handheld multitester Temperature, TDS, Resistance, Conductivity, pH, mV

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)