• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Sense XS0D-MR61 Smoke detector network-compatible

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Sense Smoke detector XS0D-MR61 XS0D-MR61 network-compatible

  • Smart APP Control: The supplied base station gives you instant real-time notifications on your smartphone via the X-Sense Home Security APP in case of an emergency
  • Wireless networking (Link+ Pro): The devices are networked. If a detector detects smoke, all the installed sensors in the house trigger an alarm (interconnected) at the same time, so that you are warned everywhere
  • Magnet holder: The detectors come with a convenient magnetic mounting system, WAS enables a quick installation without drilling
  • High range: Radio transmission between the devices works over a distance of up to 500 meters in open field, WAS guarantees a stable connection even in large houses
  • APP mute function: False alarms (e.g., cooking fumes) can be muted easily via smartphone
  • This text is machine translated.

Technical specifications

Product type

Smoke detector

Detector features

network-compatible

SPL

85 dB

Manufacturer-specific

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3735261 X-Sense XS0D-MR61 Smoke detector network-compatible

User & Safety Instructions

User & Safety Instructions 3735261 X-Sense XS0D-MR61 Smoke detector network-compatible

Description

Scope of delivery

  • 6 x smoke detectors
  • 1 x base station

More interesting products

(*All information is plus legal VAT)