• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell 146585 Work COB 2in1 LED (monochrome) Work light battery-powered 80 lm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell Work COB work lamp 2in1

  • Convenient pedestal and magnet
  • Flashlight or work light in one
  • Compact and light

Technical specifications

Dim

(Ø x L) 40 mm x 142 mm

Product type

Work light

LEDs

2

Work light features

Magnetic base

Folding

Spotlight or light tube

Bulb type

LED (monochrome)

Technology

Alkali-manganese

Operating voltage

4.5 V

Factory colour

Blue

Colour temperature type

7000 K

Weight

103.7 g

Luminous flux

80 lm

Length

142 mm

(Ø)

40 mm

Protection class

IP44

Power supply (LOV)

battery-powered

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362160 XCell 146585 Work COB 2in1 LED (monochrome) Work light battery-powered 80 lm

Description

Lamp for every purpose as standard torch or working light through practical pedestal and magnets. Practical, powerful lamp in compact design suitable for e.g. workshop, construction site, leisure time, camping and many more.

This text is machine translated.

Scope of delivery

  • Work COB
  • 3x AAA alkaline batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98*

What kind of Inspection Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)