1/2
1/2 AAA
Non-standard battery (rechargeable)
NiMH
(Ø x H) 10.2 mm x 22.8 mm
1.2 V
350 mAh
U solder tab
1.25 V
175 mA
1 V
70 mA
-10 °C
+55 °C
22.8 mm
10.2 mm
6 g
1 pc(s)
X1/2AAAH-350-LFU
Yes
No
Datasheet 2196831 XCell X1/2AAAH-350-LFU Non-standard battery (rechargeable) 1/2 AAA U solder tab NiMH 1.2 V 350 mAh 1 pc(s)
User & Safety Instructions 2196831 XCell X1/2AAAH-350-LFU Non-standard battery (rechargeable) 1/2 AAA U solder tab NiMH 1.2 V 350 mAh 1 pc(s)
€ 28.57€ 27.77*
The necessary accessories are required to use the article as described.