• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell X1/2AAAH-350-LFZ Non-standard battery (rechargeable) 1/2 AAA Z solder tab NiMH 1.2 V 350 mAh 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1/2 AA NiMH rechargeable battery

  • Capacity 350 mAh
  • Reliable and durable

Technical specifications

Size

1/2 AAA

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 10.2 mm x 22.8 mm

Voltage

1.2 V

Capacity (mAh, Ah)

350 mAh

Special-purpose battery features

Z solder tab

Max. charge voltage

1.25 V

Max. charging current

175 mA

Terminal voltage

1 V

Continuous discharge

70 mA

Min. temperature

-10 °C

Max. temperature

+55 °C

Height

22.8 mm

(Ø)

10.2 mm

Weight

6 g

Content

1 pc(s)

Type

X1/2AAAH-350-LFZ

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 2196830 XCell X1/2AAAH-350-LFZ Non-standard battery (rechargeable) 1/2 AAA Z solder tab NiMH 1.2 V 350 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2196830 XCell X1/2AAAH-350-LFZ Non-standard battery (rechargeable) 1/2 AAA Z solder tab NiMH 1.2 V 350 mAh 1 pc(s)

Description

Powerful and reliable 1/2 AAA battery for industrial and hobby solutions.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)