• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel TRM-12 Bell transformer 12 V AC 1.25 A

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 43.99
-50 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Doorbell transformer TRM-12

  • 12 V/1.25 AC
  • This text is machine translated.

Technical specifications

Product type

Bell transformer

Mounting type

DIN rail

Operating voltage

230 V

Output voltages

12 V AC

Max. nominal current

1.25 A

Width

53 mm

Height

90 mm

Depth

66 mm

Dim

(W x H x D) 53 x 90 x 66 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462948 Zamel TRM-12 Bell transformer 12 V AC 1.25 A

Description

Ideal for door bells and bells. Mounting on TH-35 DIN rail. Short circuit and overload protected. Installation width 3 modules.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)