
Technical specifications
- Product type
Label printer
- Type
ZD621t
- Printing technology
Thermal transfer
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
203 mm/s
- Features
Network-enabled
- Interfaces
USB
RS232
LAN (10/100 Mbps)
Bluetooth
- Power supply (LOV)
mains-powered
- Max. label width
118 mm
- Factory colour
Grey
- Width
177.5 mm
- Height
150.7 mm
- Depth
220.8 mm
- Dim
(W x H x D) 177.5 x 150.7 x 220.8 mm
- Weight
1.6 kg
- Network
Yes
- Wi-Fi
No
- Suitable for
Label printing
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3028657 Zebra ZD621t Label printer Thermal transfer 203 x 203 dpi Max. label width: 118 mm USB, RS-232, LAN, Bluetooth
User & Safety Instructions
User & Safety Instructions 3028657 Zebra ZD621t Label printer Thermal transfer 203 x 203 dpi Max. label width: 118 mm USB, RS-232, LAN, Bluetooth
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































