• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZF MP201702 Reed switch 1 breaker 30 V DC, 30 V AC 200 mA 3 W

Product type
Reed switch
Contact type
1 breaker
Switching voltage (max.)
30 V DC
30 V AC
Switching current (max.)
200 mA
Length
25.4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry Switches MP201702 Magnetic Proximity Sensor (Reed)

Our service for you

Technical specifications

Product type

Reed switch

Type

MP201702

Contact type

1 breaker

Switching voltage (max.)

30 V DC

30 V AC

Switching current (max.)

200 mA

Max. switching capacity

3 W

Cable length

30.48 cm

Max. temperature

+105 °C

Min. temperature

-40 °C

Length

25.4 mm

(Ø)

6.16 mm

Dim

(Ø x L) 6.16 mm x 25.4 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 276128 ZF MP201702 Reed switch 1 breaker 30 V DC, 30 V AC 200 mA 3 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)