Highlights & Details
Twin grinder TC-XG 75 Kit
- Application-oriented speed settingFlexible shaft for precise fine work
Technical specifications
- Product type
Twin wheel bench grinder
150 W
- Grinding disc Ø
75 mm
- Grinding disc width
20 mm
- Grit size
120
400
- Dim
(L x W) 25.7 cm x 12.2 cm
- Length
25.7 cm
- Width
12.2 cm
- Weight
1.82 kg
- Idle speed
0 - 9900 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542574 Einhell TC-XG 75 Kit 4412559 Twin wheel bench grinder 150 W 75 mm
Information
Information 2542574 Einhell TC-XG 75 Kit 4412559 Twin wheel bench grinder 150 W 75 mm
Warranty Terms
Warranty Terms 2542574 Einhell TC-XG 75 Kit 4412559 Twin wheel bench grinder 150 W 75 mm
Description
This text is machine translated.
Features
- Suitable speed setting possibleThe flexible shaft enables precise fine-tuningDue to the extensive accessories also suitable for cutting workExtensive accessory kit for polishing and grindingEven cleaning and polishing is easySmall grinding and polishing work is easy and safe4 rubber feet for a secure, low-vibration standAdjustable work pads for different applicationsAdjustable spark-protection glasses without toolsRobust metal compact design for long lifeBacklash-free, ball-bearing shaft enables precise workingProtective hoods closed on the sides for safe working
Frequently Bought Together
(*All information is plus legal VAT)€ 150.97*
What kind of Sharpeners, Special Grinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.