Fischer FZA 14 x 40 M10/25 A4 Cavity fixing 79 mm 17 mm 60778 20 pc(s)
The fischer ZYKON-bolt anchor FZA is an anchor made from stainless steel. With the special drill FZUB is in one operation the hinterschnittene drill hole is created. The undercut anchor in the pre-on mounting. With the setting tool FZE Plus is the sp…
- Warranty: 24 months
- Manufacturer: Fischer
The fischer ZYKON-bolt anchor FZA is an anchor made from stainless steel. With the special drill FZUB is in one operation the hinterschnittene drill hole is created. The undercut anchor in the pre-on mounting. With the setting tool FZE Plus is the sp…
- Warranty: 24 months
- Manufacturer: Fischer
Technical data
(Ø) | 17 mm |
---|---|
Dim | (Ø x L) 17 mm x 79 mm |
Content | 20 pc(s) |
Length | 79 mm |
Suitable for | Concrete , Natural stone |
Material | Steel |
Material properties | rust-proof |
Screw diameter | 8 mm |
Product type | Cavity fixing |
Zykon-Bolzenanker
The fischer ZYKON-bolt anchor FZA is an anchor made from stainless steel. With the special drill FZUB is in one operation the hinterschnittene drill hole is created. The undercut anchor in the pre-on mounting. With the setting tool FZE Plus is the split sleeve over the cone gears and fills in the hinterschnittene drill hole is positively. The fischer ZYKON-bolt anchor FZA is ideal to facades, railings and steel constructions in the open in gerissenem concrete.
This text is machine translated.
Facts
- ETA-approval for cracked concrete and fire resistance class R 120
- Low edge and axle distances by lock pressure-free installation
- Energy-saving mounting with less setting energy
- Maximum safety through positive connection
- Fast installation without tool change. This saves time and costs.
- Warranty: 24 months
- Manufacturer: Fischer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dowels