Highlights & Details
Ledlenser H5 core headlight
- Thanks to our Advanced Focus System you can focus on
- Intuitive use and continuous dimming thanks to the wheel switch on the lamp head
- The lamp head can be swiveled continuously by 160 degrees up and down
- Extremely high protection against dust and water (protection class IP67) by Flex sealing technology
- Ledlenser connecting system as a new, uniform interface for all products enables easy connection to various accessories
Technical specifications
- Boost luminous flux 350 lm, beam range 160 m.
- Temperature range -20 to +40 °C
- Drop tested from 1.5 m height
- Light color 6000 to 7500 Kelvin
- Protection class IP67
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
20 h
- Power supply (LOV)
battery-powered
- Batteries
2x AA battery (included)
- Factory colour
Black
- Weight
178 g
- Dim
(Ø x H) 32 mm x 50 mm
- No. of bulbs
1
- Light duration (high)
2 h
- Light duration (low)
20 h
- Illumination range (high)
120 m
- Illumination range (low)
30 m
- Luminous flux (high)
200 lm
- Luminous flux (low)
15 lm
- Width
100 mm
- Height
50 mm
- Length
150 cm
- (Ø)
32 mm
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2281062 Ledlenser H5 Core LED (monochrome) Headlamp battery-powered 200 lm 20 h 502193
User & Safety Instructions
User & Safety Instructions 2281062 Ledlenser H5 Core LED (monochrome) Headlamp battery-powered 200 lm 20 h 502193
Description
This text is machine translated.
Features
- 2 luminosity : Power, Low power and Boost function
- Lamp head can be rotated by 160°
- Dimmable
- Advanced focus system
- Adjustable headband and washable
- Headband with skid-proof inner side
- Flex sealing technology waterproof and dust-proof IP67
- Transport lock
Scope of delivery
- H5 core
- Batteries
- Headband
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 93.96€ 91.46*
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.