Fluke Test- and Measurement Equipment. View - Save - Share.
Fluke Corporation is a global leader in the manufacture, sale, and service of electronic test and measurement equipment and software. Since its founding in 1948, Fluke has been providing professional tools for the installation, maintenance, and service of electronic and electrical systems. Fluke instruments are used worldwide for the installation, maintenance, and servicing of electronic equipment in industry, the energy sector, the medical sector, the construction industry, and electrical installations, as well as for precision measurements and quality assurance. Typical customers and users include technicians, engineers, metrology technicians, electricians, and network and IT specialists who work at a high professional level and require top-of-the-line tools.
Fluke Bestsellers
Get free measuring equipment
With every purchase, you’ll earn points that you can redeem immediately or save up for bigger rewards. €1 = 1 point
For purchases totaling more than €100 (excl. VAT), you’ll receive a high-quality Fluke measuring device or tool for FREE! The higher the purchase amount, the greater the reward.
Promotion Period:
September 1 through December 31, 2026
- Product Type
- IR camera14Fixed IR camera2
- Price
- Temperature reading range (max.)
- +400 °C2400 °C1+550 °C3550 °C1650 °C3+650 °C2+1000 °C1+1200 °C21200 °C1
- Temperature reading range (min.)
- -20 °C12-10 °C4
- Frame rate
- 9 Hz16
- Display resolution
- 640 x 480 Pixel5320 x 240 Pixel4648 x 480 Pixel3120 x 90 Pixel11280 x 960 Pixel1384 x 288 Pixel1
- Interfaces
- IP rating
- Bolometer array
- Thermal sensitivity
- News & Offers
Fluke
16 results
Fluke FLK-TIS75+ 9HZ IR camera -20 up to +550 °C 9 Hz
Fluke FLK-TIS55+ 9HZ IR camera -20 up to +550 °C 256 x 192 Pixel 9 Hz very robust
Fluke FLUKE-TC01A 9HZ IR camera -10 up to +550 °C 256 x 192 Pixel 9 Hz

Fluke FLK-TIS20+ MAX 9HZ IR camera -20 up to +400 °C 9 Hz
Fluke FLK-PTI120 9HZ 400C IR camera -20 up to +400 °C 120 x 90 Pixel 9 Hz Touchscreen
Fluke TIX501 9Hz IR camera -20 up to +650 °C 648 x 480 Pixel 9 Hz incl. data analysis software