Fluke Test- and Measurement Equipment. View - Save - Share.
Fluke Corporation is a global leader in the manufacture, sale, and service of electronic test and measurement equipment and software. Since its founding in 1948, Fluke has been providing professional tools for the installation, maintenance, and service of electronic and electrical systems. Fluke instruments are used worldwide for the installation, maintenance, and servicing of electronic equipment in industry, the energy sector, the medical sector, the construction industry, and electrical installations, as well as for precision measurements and quality assurance. Typical customers and users include technicians, engineers, metrology technicians, electricians, and network and IT specialists who work at a high professional level and require top-of-the-line tools.
Fluke Bestsellers
Get free measuring equipment
With every purchase, you’ll earn points that you can redeem immediately or save up for bigger rewards. €1 = 1 point
For purchases totaling more than €100 (excl. VAT), you’ll receive a high-quality Fluke measuring device or tool for FREE! The higher the purchase amount, the greater the reward.
Promotion Period:
September 1 through December 31, 2026
- Product Type
- Adapter59IR camera14Acoustic camera11IR thermometer8Thermometer8PV tester6Pressure gauge5Air probe4Cable4Precision thermometer4Probe (contact)4Anemometer3Gas leak detector3Surface probe3Fixed IR camera2Universal probe2Carbon monoxide detector1Hose set1Hygrometer1Immersion probe1Low pressure pump1Lux meter1Mini thermocouple connector1Needle probe1Particle counter1Pressure reducing valve1Probe thermometer1Pump1PV meter1Solar irradiance meter1Sounder1Thermocouple adapter1Type K adapter1
- Price
- Calibrated to
- Manufacturer's standards (no certificate)58Manufacturer's standards (with certificate)4
- Compatible with
- Fluke55
- Sensor type
- K19J5E4PRT4Precision thermistor4T4Thermocouple4N2R2S2
- Temperature reading range (max.)
- +105 °C1+149 °C3+150 °C1+260 °C5+350 °C1+400 °C2400 °C1+550 °C3550 °C1+600 °C1650 °C3+650 °C2+816 °C2+1000 °C1+1090 °C1+1200 °C21200 °C1
- Temperature reading range (min.)
- Reading type
- Max. temperature
- Accuracy ± °C
- Unit of measurement
- Frame rate
- Display resolution
- Interfaces
- IP rating
- Basic accuracy
- Bolometer array
- News & Offers
Fluke
160 results
Fluke FLUKE-TC03A 9HZ IR camera -20 up to 550 °C 384 x 288 Pixel 9 Hz USB-C

Fluke FLK-TIS75+ 9HZ IR camera -20 up to +550 °C 9 Hz

Fluke FLUKE-II915 Gas leak detector Datalogger function, USB interface
Fluke FLK-TIS55+ 9HZ IR camera -20 up to +550 °C 256 x 192 Pixel 9 Hz very robust
Fluke FLUKE-TC01A 9HZ IR camera -10 up to +550 °C 256 x 192 Pixel 9 Hz

Fluke Calibration 1524-P2-256 Precision thermometer -200 - +2315 °C Sensor type PRT, Precision thermistor, Thermocouple

Fluke Acoustic camera Colour display FLK-II915/SB140/FPC3 12.1 - 114.6 dB 2 Hz - 100 Hz USB-C, Wi-Fi

Fluke Calibration 1524-P4-256 Precision thermometer -200 - +2315 °C Sensor type PRT, Precision thermistor, Thermocouple

Fluke FLK-TIS20+ MAX 9HZ IR camera -20 up to +400 °C 9 Hz

Fluke 985 Particle counter 0.3 - 10 µm Datalogger function Calibrated to ISO standards


Fluke 64 MAX IR thermometer Display (thermometer) 20:1 -30 - +600 °C Non-contact IR reading, Data logger

Fluke 54IIB 50HZ Thermometer -250 - +1767 °C Sensor type E, J, K, N, R, S, T

Fluke FLK-PTI120 9HZ 400C IR camera -20 up to +400 °C 120 x 90 Pixel 9 Hz Touchscreen
Fluke TIX501 9Hz IR camera -20 up to +650 °C 648 x 480 Pixel 9 Hz incl. data analysis software


Fluke 62 MAX+ IR thermometer Display (thermometer) 12:1 -30 - +650 °C Dust- and splashproof (IP54)


Fluke FLK-Ti480-Pro IR camera -10 up to +1000 °C 640 x 480 Pixel 9 Hz Wi-Fi

Fluke 62 MAX IR thermometer Display (thermometer) 10:1 -30 - +500 °C Dust- and splashproof (IP54)

Fluke 80BK-A Air probe -40 up to +260 °C Sensor type K





Fluke Calibration 1524-P3-256 Precision thermometer -200 - +2315 °C Sensor type PRT, Precision thermistor, Thermocouple

Fluke Calibration 1524-256 Precision thermometer -200 - +2315 °C Sensor type PRT, Precision thermistor, Thermocouple Dat

Fluke LK-t3000 FC Thermometer -200 - +1372 °C Data logger



Fluke Acoustic camera Colour display FLUKE-II905/SB140 15.4 - 115.2 dB 2 Hz - 52 Hz USB-C, Wi-Fi





Adapter Fluke 750R04 Compatible with (diagnostics accessories) Fluke








Adapter Fluke 750R06 Compatible with (diagnostics accessories) Fluke

Fluke 568EX IR thermometer Display (thermometer) 50:1 -40 - +800 °C Contact measurement





Fluke 561 IR thermometer Display (thermometer) 12:1 -40 - +550 °C Contact measurement

Fluke 80PK-8 Probe (contact) -29 up to +149 °C Sensor type K



Fluke 80PK-9 Surface probe -40 up to +260 °C Sensor type K

Fluke 80PK-3A Surface probe 0 up to +260 °C Sensor type K




Fluke 80PK-26 Universal probe -40 up to +816 °C Sensor type K





Adapter Fluke 750P09EX Compatible with (diagnostics accessories) Fluke

Fluke 568 IR thermometer Display (thermometer) 50:1 -40 - +800 °C Contact measurement

Adapter Fluke 750PA6 Compatible with (diagnostics accessories) Fluke

Adapter Fluke 750P27 Calibrated to Manufacturer's standards (no certificate) Compatible with (diagnostics accessories) F




Adapter Fluke 750PA8 Compatible with (diagnostics accessories) Fluke



Adapter Fluke 750PA4 Compatible with (diagnostics accessories) Fluke


Adapter Fluke 750R30 Compatible with (diagnostics accessories) Fluke

Fluke 52 II Thermometer -250 - +1372 °C Sensor type J, K, T, E Dust- and splashproof (IP54)






Fluke 80PK-25 Needle probe -40 up to +350 °C Sensor type K

Fluke FLK-TI300U 9HZ/AP IR camera -20 up to 650 °C 384 x 288 Pixel 9 Hz