• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 3M Blickschutzfilter PF190W1B für 48,3cm Privacy screen filter Monitor 48,3 cm (19") Image format: 16:10 7000013839

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3M Privacy Filter for 19in monitor, 16:10, PF190W1B

  • 48.3 cm (19") monitor Frameless Privacy Filter black
  • Anti-glare
  • LCD 16:10 60°
  • Wide screen
  • Simple application Landscape blue light filter Easy removal Anti-fingerprint surface

Technical specifications

  • Display filter functions: Anti-gloss
  • Country of origin: United States
  • Compatibility: LG Flatron 19MB35DE; Samsung SyncMaster 920NW; Viewsonic VX1945wm-3; Dell P1909W; LG Flatron 19MB35PM-W; Viewsonic VA916a LED; Dell 1909Wb; Dell E1910; Dell UltraSharp 1908WFP; Lenovo ThinkVision L1951; Dell E198WFP; Samsung S19C200BW; Samsung S19C450BW; Lenovo ThinkCentre A70z 1165; Samsung S19B420BW; LG E1910HW; Samsung SyncMaster B1940EW; Dell S199WFP; Samsung S19C330HW; Samsung S19C350NW
Product type

Privacy screen filter

Suitable for

Monitor

Suitable for

48,3 cm (19")

Image format

16:10

Height

255 mm

Width

408 mm

Dim

(W x H) 408 mm x 255 mm

Factory colour

Black

Screen size diagonal (cm)

48.2 cm

Type

Frameless privacy filter

Weight

66 g

Scratch-resistant

yes

Fingerprint resistant

yes

Easy to remove

yes

Easy to apply

yes

Pallet weight (EU)

295.3 kg

Pallet gross weight

295.3 kg

Touchscreen compatible

no

Screen size HxW

408 x 255 mm

Pallet gross width

106.7 cm

Pallet gross length

121.9 cm

Pallet gross height

121.9 cm

Pallet net weight

53.1 kg

Shipping (inner) case width

32.9 cm

Shipping (inner) case length

46.8 cm

Shipping (inner) case height

4.8 cm

Shipping (inner) case gross weight

1.73 kg

Products per shipping (inner) case

5 Stück(e)

Durable screen protection‎

yes

Shipping (inner) case net weight

330 g

Easy to clean

yes

Products per pallet (EU)

805 Stück(e)

Blue light filter

yes

Pallet net length

121.9 cm

Pallet net width

106.7 cm

Pallet net height

121.9 cm

Anti-reflective

yes

Widescreen

yes

Package weight

271 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785057 3M 3M Blickschutzfilter PF190W1B für 48,3cm Privacy screen filter Monitor 48,3 cm (19") Image format: 16:10 7000013839

Description

Experience superior visual protection with 3M™ Privacy Filters – the leading brand for screen solutions. They offer outstanding clarity and reliable protection without compromising screen performance. Make 3M the first choice in the fight against visual hackers, scratches, blinding and more – at home, in the office and everywhere you work.

This text is machine translated.

Features

  • Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
  • Long-lasting visual protection filter that can withstand hundreds of cleaners
  • Reduces blue light without distorting the natural colors of your screen
  • Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
  • 100% manually tested for quality assurance

What kind of Privacy Screen Protectors are you looking for?