• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 3M Blickschutzfilter PF215W9B für 54,6cm Privacy screen filter Monitor 54,6 cm (21,5") Image format: 16:9 7000006417

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3M Privacy Filter for 21.5in Monitor, 16:9, PF215W9B

  • 54.6 cm (21.5") monitor Frameless Privacy Filter black
  • Anti-glare
  • LCD/CRT 16:9
  • Wide screen
  • Landscape blue light filter
  • Scratch-resistant

Technical specifications

  • Display filter functions: Anti-gloss
  • Country of origin: United States
Product type

Privacy screen filter

Suitable for

Monitor

Suitable for

54,6 cm (21,5")

Image format

16:9

Height

268 mm

Width

477 mm

Dim

(W x H) 477 mm x 268 mm

Factory colour

Black

Screen size diagonal (cm)

54.6 cm

Type

Frameless privacy filter

Compatible with

ACER SB220Q; Dell P2217H; HP Pavilion 22cwa

Weight

82 g

Scratch-resistant

yes

Pallet gross weight

280.8 kg

Touchscreen compatible

no

Screen size HxW

477 x 268 mm

Pallet gross width

106.7 cm

Pallet gross length

121.9 cm

Pallet gross height

121.9 cm

Pallet net weight

47.2 kg

Shipping (inner) case width

37.9 cm

Shipping (inner) case length

56.4 cm

Shipping (inner) case height

4.8 cm

Shipping (inner) case gross weight

2.3 kg

Products per shipping (inner) case

5 Stück(e)

Durable screen protection‎

yes

Shipping (inner) case net weight

410 g

Blue light filter

yes

Pallet net length

121.9 cm

Pallet net width

106.7 cm

Pallet net height

121.9 cm

Width (imperial)

53.3 cm (21")

Height (imperial)

43.2 cm (17")

Anti-reflective

yes

Products per pallet

575 Stück(e)

Package weight

358 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785060 3M 3M Blickschutzfilter PF215W9B für 54,6cm Privacy screen filter Monitor 54,6 cm (21,5") Image format: 16:9 7000006417

Description

Experience superior visual protection with 3M™ Privacy Filters – the leading brand for screen solutions. They offer outstanding clarity and reliable protection without compromising screen performance. Make 3M the first choice in the fight against visual hackers, scratches, blinding and more – at home, in the office and everywhere you work.

This text is machine translated.

Features

  • Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
  • Long-lasting visual protection filter that can withstand hundreds of cleaners
  • Reduces blue light without distorting the natural colors of your screen
  • Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
  • 100% manually tested for quality assurance

What kind of Privacy Screen Protectors are you looking for?