• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 3M Blickschutzfilter PF290W2B für 73,66 Privacy screen filter Monitor 73,7 cm (29") Image format: 21:9 7100042645

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3M Privacy Filter for 29in Monitor, 21:9, PF290W2B

  • 73.7 cm (29") monitor Frameless Privacy Filter black
  • Anti-glare
  • LCD 21:9
  • Wide screen
  • Simple application Landscape blue light filter Easy removal Anti-fingerprint surface
  • Scratch-resistant

Technical specifications

  • Display filter functions: Anti-gloss
  • Country of origin: United States
Product type

Privacy screen filter

Suitable for

Monitor

Suitable for

73,7 cm (29")

Image format

21:9

Height

285 mm

Width

674 mm

Dim

(W x H) 674 mm x 285 mm

Factory colour

Black

Screen size diagonal (cm)

73.6 cm

Type

Frameless privacy filter

Compatible with

LG 29WL500

Weight

386 g

Scratch-resistant

yes

Fingerprint resistant

yes

Easy to remove

yes

Easy to apply

yes

Pallet weight (EU)

149.7 kg

Pallet gross weight

149.7 kg

Touchscreen compatible

no

Screen size HxW

674 x 285 mm

Pallet gross width

106.7 cm

Pallet gross length

121.9 cm

Pallet gross height

75.3 cm

Pallet net weight

100.2 kg

Shipping (inner) case width

33.7 cm

Shipping (inner) case length

73.7 cm

Shipping (inner) case height

4.6 cm

Shipping (inner) case gross weight

2.56 kg

Products per shipping (inner) case

5 Stück(e)

Durable screen protection‎

yes

Shipping (inner) case net weight

1.93 kg

Easy to clean

yes

Products per pallet (EU)

260 Stück(e)

Blue light filter

yes

Pallet net length

121.9 cm

Pallet net width

106.7 cm

Pallet net height

75.3 cm

Anti-reflective

yes

Widescreen

yes

Products per pallet

260 Stück(e)

Package weight

396 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785072 3M 3M Blickschutzfilter PF290W2B für 73,66 Privacy screen filter Monitor 73,7 cm (29") Image format: 21:9 7100042645

Description

Experience superior visual protection with 3M™ Privacy Filters – the leading brand for screen solutions. They offer outstanding clarity and reliable protection without compromising screen performance. Make 3M the first choice in the fight against visual hackers, scratches, blinding and more – at home, in the office and everywhere you work.

This text is machine translated.

Features

  • Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
  • Long-lasting visual protection filter that can withstand hundreds of cleaners
  • Reduces blue light without distorting the natural colors of your screen
  • Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
  • 100% manually tested for quality assurance

What kind of Privacy Screen Protectors are you looking for?