• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 3M Blickschutzfilter PF250W9B für 63,5cm Privacy screen filter Monitor 63,5 cm (25") Image format: 16:9 7000059564

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3M Privacy Filter for 25in Monitor, 16:9, PF250W9B

  • 63.5 cm (25") monitor Frameless Privacy Filter black
  • Anti-glare
  • LCD/CRT 16:9
  • Wide screen
  • Landscape blue light filter
  • Scratch-resistant

Technical specifications

  • Display filter functions: Anti-gloss
  • Country of origin: United States
  • Compatibility: Hanns.G HH251H; HP Pavilion 25xi; Hanns.G HF257; Asus PB258Q; Dell UltraSharp U2518D; BenQ℠ PD2500Q design: HP 25f; HP OMEN X by HP 25; Iiyama XU2590HS-B1; Viotek H250; Hanns.G HZ251; Asus VE258; Hanns.G HH251A; LG Flatron E2541T; Dell U2515H; Asus MX259H; Dell UltraSharp UP2516D; LG D2500N; Iiyama ProLite XU2590HS; I-INC iH252H; LG Flatron E2541V; HP 2509b; HP 2510i; HP 2511X; Philips B Line 258B6QUEB
Product type

Privacy screen filter

Suitable for

Monitor

Suitable for

63,5 cm (25")

Image format

16:9

Height

312 mm

Width

554 mm

Dim

(W x H) 554 mm x 312 mm

Factory colour

Black

Screen size diagonal (cm)

63.5 cm

Type

Frameless privacy filter

Weight

92 g

Scratch-resistant

yes

Pallet gross weight

242.2 kg

Touchscreen compatible

no

Screen size HxW

554 x 312 mm

Pallet gross width

106.7 cm

Pallet gross length

121.9 cm

Pallet gross height

118.4 cm

Pallet net weight

23.8 kg

Shipping (inner) case width

54.6 cm

Shipping (inner) case length

69.9 cm

Shipping (inner) case height

4.6 cm

Shipping (inner) case gross weight

4.39 kg

Products per shipping (inner) case

5 Stück(e)

Durable screen protection‎

yes

Shipping (inner) case net weight

458 g

Blue light filter

yes

Pallet net length

121.9 cm

Pallet net width

106.7 cm

Pallet net height

118.4 cm

Anti-reflective

yes

Products per pallet

260 Stück(e)

Package weight

709 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785065 3M 3M Blickschutzfilter PF250W9B für 63,5cm Privacy screen filter Monitor 63,5 cm (25") Image format: 16:9 7000059564

Description

Experience superior visual protection with 3M™ Privacy Filters – the leading brand for screen solutions. They offer outstanding clarity and reliable protection without compromising screen performance. Make 3M the first choice in the fight against visual hackers, scratches, blinding and more – at home, in the office and everywhere you work.

This text is machine translated.

Features

  • Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
  • Long-lasting visual protection filter that can withstand hundreds of cleaners
  • Reduces blue light without distorting the natural colors of your screen
  • Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
  • 100% manually tested for quality assurance

What kind of Privacy Screen Protectors are you looking for?