• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN A36HW A36HW Distribution board Cavity wall No. of rows = 3 Content 1 pc(s)

Image similar
Product type
Distribution board
No. of rows
3
Mounting type
Cavity wall
Width
344 mm
Height
624 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution board

with PE and N terminals

Yes

No. of rows

3

Mounting type

Cavity wall

Width

344 mm

Height

624 mm

Dim

(W x H) 344 mm x 624 mm

Content

1 pc(s)

Weight

0

Hollow wall

White

344 mm

TRUE

624 mm

99 mm

9016

FALSE

90 mm

3

585 mm

None

330 mm

FALSE

FALSE

76 mm

TRUE

Plastic

12

Other

IP30

FALSE

FALSE

With notch

TRUE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461348 ABN A36HW A36HW Distribution board Cavity wall No. of rows = 3 Content 1 pc(s)

Description

Cavity wall small distributor with plug-in terminals,PE 6 310 3 x2.5-16 36 30 + 21 344 42 x1.5-4mm²,N+N 14 x(3 x2.5-16 + 2 x1.4-4mm²),additional N-FI terminal 3 RAL, traffic white, simplest change of door stop without dismantling the cover frame, flat door lock with snap technology, simple exchange against a lock, suitable for mounting devices up to 70 mm depth, built according to DIN VDE 0603 4 2-1 12, DIN 14, wall box made from plastic, with device support rails from steel sheet, depth 88/90mm, N/PE plug-in terminals, finger-safe in mounting type, N-FI-3 mm mounting for modular, modular mounting, 2, modular mounting for modular mounting, modular mounting, 43871 mm mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, 9016 mm mounting for modular mounting, modular mounting sheet steel,circuit labels and sheet with pictograms,plaster shield,

This text is machine translated.