Hollow wall small distributor with plug-in terminals,PE 6 30 x2.5-16 56 + 21 4 x1.5-4mm²,N+N each 48 x2.5-25 + 14 x1.5-4mm²,additional N-FI terminal 3 x16.2 x10mm²,frame (mm) 344 X749 x11,cut-out dimensions HxT (mm) 310 x695 x88,Protection class 18 mm 3, protective box 2,Protection class II RAL, traffic white, simplest change of door stop without dismantling the cover frame, flat door lock with snap technology, simple exchange against a lock, suitable for mounting devices up to 70 mm depth, built according to DIN VDE 0603 4 2-1 12, DIN 14, wall box made from plastic, with device support rails from steel sheet, depth 88/90mm, N/PE plug-in terminals, finger-safe in mounting type, N-FI-3 mm mounting for modular, modular mounting, 2, modular mounting for modular mounting, modular mounting, 43871 mm mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, 9016 mm mounting for modular mounting, modular mounting sheet steel,circuit labels and sheet with pictograms,plaster shield,
This text is machine translated.