
Image similar
Wall-mount enclosure
84
Surface-mount
300 mm
300 mm
(W x H x D) 300 x 300 x 210 mm
210 mm
1 pc(s)
Surface mounted (plaster)
II
White
300 mm
500 mm
210 mm
9016
FALSE
Powder coating
190 mm
1
Door
124
TRUE
200 mm
Steel plate/plastic
None
12
FALSE
IK10
0
Single
IP54
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
Closed
2
Other
FALSE
not relevant
User & Safety Instructions 3459134 ABN ABNRP103 ABNRP103 Wall-mount enclosure Surface-mount No. of partitions = 84 Content 1 pc(s)