

Wall-mount enclosure
84
Semi-recessed
550 mm
950 mm
(W x H x D) 550 x 950 x 210 mm
210 mm
1 pc(s)
Surface mounted (plaster)
II
White
550 mm
950 mm
210 mm
9016
FALSE
Powder coating
190 mm
2
Door
248
TRUE
200 mm
Steel plate/plastic
None
24
FALSE
IK10
0
Single
IP54
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
Closed
4
Other
FALSE
not relevant
User & Safety Instructions 3459187 ABN ABNRP206 ABNRP206 Wall-mount enclosure Semi-recessed No. of partitions = 84 Content 1 pc(s)