

Wall-mount enclosure
324
Surface-mount
800 mm
1400 mm
(W x H x D) 800 x 1400 x 210 mm
210 mm
1 pc(s)
Surface mounted (plaster)
II
White
800 mm
1400 mm
210 mm
9016
FALSE
Powder coating
190 mm
3
Door
372
TRUE
200 mm
Steel plate/plastic
None
36
FALSE
IK10
0
Single
IP54
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
Closed
6
Other
FALSE
not relevant
User & Safety Instructions 3458901 ABN ABNRP309 ABNRP309 Wall-mount enclosure Surface-mount No. of partitions = 324 Content 1 pc(s)