

Wall-mount enclosure
420
Semi-recessed
1300 mm
1100 mm
(W x H x D) 1300 x 1100 x 210 mm
210 mm
1 pc(s)
Surface mounted (plaster)
II
White
1300 mm
1100 mm
210 mm
9016
FALSE
Powder coating
190 mm
5
Door
620
TRUE
200 mm
Steel plate/plastic
None
60
FALSE
IK10
0
Single
IP54
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
Closed
10
Other
FALSE
not relevant
User & Safety Instructions 3458951 ABN ABNRP507 ABNRP507 Wall-mount enclosure Semi-recessed No. of partitions = 420 Content 1 pc(s)