• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRP303 ABNRP303 Wall-mount enclosure Semi-recessed No. of partitions = 108 Content 1 pc(s)

Product type
Wall-mount enclosure
No. of partitions
108
Mounting type
Semi-recessed
Width
800 mm
Height
500 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

No. of partitions

108

Mounting type

Semi-recessed

Width

800 mm

Height

500 mm

Dim

(W x H x D) 800 x 500 x 210 mm

Depth

210 mm

Content

1 pc(s)

Surface mounted (plaster)

II

White

800 mm

500 mm

210 mm

9016

FALSE

Powder coating

190 mm

3

Door

372

TRUE

200 mm

Steel plate/plastic

None

36

FALSE

IK10

0

Single

IP54

FALSE

FALSE

TRUE

400 A

1 mm

1 mm

Closed

6

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458861 ABN ABNRP303 ABNRP303 Wall-mount enclosure Semi-recessed No. of partitions = 108 Content 1 pc(s)

Description

System housing for AP, UP and partly recessed mounting, consisting of: Empty housing with flush-mounted cable membrane, lateral knockouts for cross-wiring in the AAR and busbar connection in the NAR, full door with push rods, dimensions: 800x500x210 mm, protection class II (insulated), protection class IP43, Powder-coated steel plate, 108 division units,

This text is machine translated.