• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRS103 ABNRS103 Wall-mount enclosure Semi-recessed No. of partitions = 36 Content 1 pc(s)

Image similar
Product type
Wall-mount enclosure
No. of partitions
36
Mounting type
Semi-recessed
Width
300 mm
Height
500 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

No. of partitions

36

Mounting type

Semi-recessed

Width

300 mm

Height

500 mm

Dim

(W x H x D) 300 x 500 x 210 mm

Depth

210 mm

Content

1 pc(s)

Surface mounted (plaster)

II

White

300 mm

500 mm

210 mm

9016

FALSE

Powder coating

190 mm

3

Door

124

TRUE

170 mm

Steel plate/plastic

None

12

FALSE

IK10

0

Single

IP44

FALSE

FALSE

TRUE

400 A

1 mm

1 mm

None

2

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458964 ABN ABNRS103 ABNRS103 Wall-mount enclosure Semi-recessed No. of partitions = 36 Content 1 pc(s)

Description

System housing for AP, UP and partly recessed mounting, consisting of: Empty housing with flush-mounted cable membrane, lateral knockouts for cross-wiring in the AAR and busbar connection in the NAR, full door, dimensions: 300x500x210 mm, protection class II (insulated), protection class IP44, Powder-coated steel plate, 36 division units

This text is machine translated.