

Wall-mount enclosure
72
Semi-recessed
550 mm
500 mm
(W x H x D) 550 x 500 x 210 mm
210 mm
1 pc(s)
Surface mounted (plaster)
II
White
550 mm
500 mm
210 mm
9016
FALSE
Powder coating
190 mm
2
Door
248
TRUE
200 mm
Steel plate/plastic
None
24
FALSE
IK10
0
Single
IP54
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
Closed
4
Other
FALSE
not relevant
User & Safety Instructions 3459171 ABN ABNRP203 ABNRP203 Wall-mount enclosure Semi-recessed No. of partitions = 72 Content 1 pc(s)