
Image similar
Wall-mount enclosure
336
Surface-mount
1050 mm
950 mm
(W x H x D) 1050 x 950 x 210 mm
210 mm
1 pc(s)
Surface mounted (plaster)
II
White
1050 mm
950 mm
210 mm
9016
FALSE
Powder coating
190 mm
4
Door
496
TRUE
200 mm
Steel plate/plastic
None
48
FALSE
IK10
0
Single
IP54
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
Closed
8
Other
FALSE
not relevant
User & Safety Instructions 3458919 ABN ABNRP406 ABNRP406 Wall-mount enclosure Surface-mount No. of partitions = 336 Content 1 pc(s)