• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRP409 ABNRP409 Wall-mount enclosure Surface-mount No. of partitions = 432 Content 1 pc(s)

Image similar
Product type
Wall-mount enclosure
No. of partitions
432
Mounting type
Surface-mount
Width
1050 mm
Height
1400 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

No. of partitions

432

Mounting type

Surface-mount

Width

1050 mm

Height

1400 mm

Dim

(W x H x D) 1050 x 1400 x 210 mm

Depth

210 mm

Content

1 pc(s)

Surface mounted (plaster)

II

White

1050 mm

1400 mm

210 mm

9016

FALSE

Powder coating

190 mm

4

Door

496

TRUE

200 mm

Steel plate/plastic

None

48

FALSE

IK10

0

Single

IP54

FALSE

FALSE

TRUE

400 A

1 mm

1 mm

Closed

8

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458934 ABN ABNRP409 ABNRP409 Wall-mount enclosure Surface-mount No. of partitions = 432 Content 1 pc(s)

Description

System housing for AP, UP and partly recessed mounting, consisting of: Empty housing with flush-mounted cable membrane, lateral knockouts for cross-wiring in the AAR and busbar connection in the NAR, full door with push rods, dimensions: 1050x1400x210 mm, protection class II (insulated), protection class IP54, Powder-coated steel plate, 432 division units,

This text is machine translated.