

Wall-mount enclosure
84
Wall
300 mm
1100 mm
(W x H x D) 300 x 1100 x 210 mm
210 mm
1 pc(s)
Surface mounted (plaster)
II
White
300 mm
1100 mm
210 mm
9016
FALSE
Powder coating
190 mm
1
Door
124
TRUE
200 mm
Steel plate/plastic
None
12
FALSE
IK10
0
Single
IP54
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
Closed
2
Other
FALSE
not relevant
User & Safety Instructions 3459152 ABN ABNRP107 ABNRP107 Wall-mount enclosure Wall No. of partitions = 84 Content 1 pc(s)