

Wall-mount enclosure
96
Surface-mount
300 mm
1250 mm
(W x H x D) 300 x 1250 x 210 mm
210 mm
1 pc(s)
Surface mounted (plaster)
II
White
300 mm
1250 mm
210 mm
9016
FALSE
Powder coating
190 mm
8
Door
124
TRUE
170 mm
Steel plate/plastic
None
12
FALSE
IK10
0
Single
IP44
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
None
2
Other
FALSE
not relevant
User & Safety Instructions 3459032 ABN ABNRS108 ABNRS108 Wall-mount enclosure Surface-mount No. of partitions = 96 Content 1 pc(s)