• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRS204 ABNRS204 Wall-mount enclosure Semi-recessed No. of partitions = 96 Content 1 pc(s)

Product type
Wall-mount enclosure
No. of partitions
96
Mounting type
Semi-recessed
Width
550 mm
Height
650 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

No. of partitions

96

Mounting type

Semi-recessed

Width

550 mm

Height

650 mm

Dim

(W x H x D) 550 x 650 x 210 mm

Depth

210 mm

Content

1 pc(s)

Surface mounted (plaster)

II

White

550 mm

650 mm

210 mm

9016

FALSE

Powder coating

190 mm

4

Door

248

TRUE

170 mm

Steel plate/plastic

None

24

FALSE

IK10

0

Single

IP44

FALSE

FALSE

TRUE

400 A

1 mm

1 mm

None

4

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459164 ABN ABNRS204 ABNRS204 Wall-mount enclosure Semi-recessed No. of partitions = 96 Content 1 pc(s)

Description

System housing for AP, UP and partly recessed mounting, consisting of: Empty housing with flush-mounted cable membrane, lateral knockouts for cross-wiring in the AAR and busbar connection in the NAR, full door, dimensions: 550x650x210 mm, protection class II (insulated), protection class IP44, Powder-coated steel plate, 96 division units

This text is machine translated.