

Wall-mount enclosure
120
Surface-mount
550 mm
800 mm
(W x H x D) 550 x 800 x 210 mm
210 mm
1 pc(s)
Surface mounted (plaster)
II
White
550 mm
800 mm
210 mm
9016
FALSE
Powder coating
190 mm
5
Door
248
TRUE
170 mm
Steel plate/plastic
None
24
FALSE
IK10
0
Single
IP44
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
None
4
Other
FALSE
not relevant
User & Safety Instructions 3459175 ABN ABNRS205 ABNRS205 Wall-mount enclosure Surface-mount No. of partitions = 120 Content 1 pc(s)