

Wall-mount enclosure
192
Surface-mount
550 mm
1250 mm
(W x H x D) 550 x 1250 x 210 mm
210 mm
1 pc(s)
Surface mounted (plaster)
II
White
550 mm
1250 mm
210 mm
9016
FALSE
Powder coating
190 mm
8
Door
248
TRUE
170 mm
Steel plate/plastic
None
24
FALSE
IK10
0
Single
IP44
FALSE
FALSE
TRUE
400 A
1 mm
1 mm
None
4
Other
FALSE
not relevant
User & Safety Instructions 3458882 ABN ABNRS208 ABNRS208 Wall-mount enclosure Surface-mount No. of partitions = 192 Content 1 pc(s)