• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRS209L04 ABNRS209L04 Wall-mount enclosure Semi-recessed No. of partitions = 206 Content 1 pc(s)

Image similar
Product type
Wall-mount enclosure
No. of partitions
206
Mounting type
Semi-recessed
Width
300 mm
Height
1400 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

No. of partitions

206

Mounting type

Semi-recessed

Width

300 mm

Height

1400 mm

Dim

(W x H x D) 300 x 1400 x 210 mm

Depth

210 mm

Content

1 pc(s)

Surface mounted (plaster)

II

White

550 mm

1400 mm

210 mm

9016

FALSE

Powder coating

190 mm

2

None

248

TRUE

170 mm

Steel plate/plastic

None

24

FALSE

IK10

0

None

IP30

FALSE

FALSE

TRUE

400 A

1 mm

1 mm

None

4

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458916 ABN ABNRS209L04 ABNRS209L04 Wall-mount enclosure Semi-recessed No. of partitions = 206 Content 1 pc(s)

Description

System housing for AP, UP and partly recessed mounting, without door, consisting of: Empty housing with flush-mounted cable membrane, lateral knockouts for cross-wiring in AAR and busbar connection in NAR, dimensions: 300x1400x210 mm, protection class II (insulated), powder-coated steel sheet, 206 division units

This text is machine translated.