1/3
CCTV camera
Saves footage on SD card
IR LEDs
PoE IEEE 802.3af
Bullet camera
1920 x 1080 p
9.07 mm (1/2.8")
CMOS
2,8 mm
111°
59°
No
LAN
0 lx
0.005 lx
30 m
Outdoors
microSD card (up to 256 GB)
70 mm
69 mm
170 mm
(W x H x D) 70 x 69 x 170 mm
450 g
Plastic
Metal
White
IP67
IP
0 cm
German, QWERTZ
yes
Datasheet 2612455 ABUS Performance Line 2MPx Mini Tube TVIP62510 LAN IP CCTV camera 1920 x 1080 p
User & Safety Instructions 2612455 ABUS Performance Line 2MPx Mini Tube TVIP62510 LAN IP CCTV camera 1920 x 1080 p
User & Safety Instructions 2612455 ABUS Performance Line 2MPx Mini Tube TVIP62510 LAN IP CCTV camera 1920 x 1080 p
The necessary accessories are required to use the article as described.