• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS RM40 Wireless smoke detector network-compatible battery-powered (Ø x H) 102 mm x 35 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS Wireless smoke detector RM40 RM40 network-compatible

  • Alarm forwarding via radio to all surrounding detector
  • With test function and battery monitoring
  • Quality-tested according to DIN EN 14604

Technical specifications

  • Detection method: Photoelectric reflection
  • Detection area: 40 m²
  • Sensor type: photo diode
  • Radio frequency: 868 MHz
  • Range: 30 m
  • Number of networking capability: up to 32 detectors
  • Cascadable: Yes
  • Display: translucent status LED
  • Insect protection grille: Yes
Product type

Wireless smoke detector

Power supply (LOV)

battery-powered

Detector features

network-compatible

SPL

85 dB

Dim

(Ø x H) 102 mm x 35 mm

Certification

EN14604

not cloud-enabled

Content

1 pc(s)

Weight

190 g

Width

150 mm

Height

35 mm

Depth

150 mm

(Ø)

102 mm

Operating voltage

9 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1347070 ABUS RM40 Wireless smoke detector network-compatible battery-powered (Ø x H) 102 mm x 35 mm

User & Safety Instructions

User & Safety Instructions 1347070 ABUS RM40 Wireless smoke detector network-compatible battery-powered (Ø x H) 102 mm x 35 mm

Conformity certificate

Conformity certificate 1347070 ABUS RM40 Wireless smoke detector network-compatible battery-powered (Ø x H) 102 mm x 35 mm

Description

The optical radio smoke detector ABUS RM 40 Li Radio triggers volume with 85 dB alarm as soon as smoke enters the measuring chamber. A total of up to 32 smoke detector be interlinked. This is an alarm from the smoke detector automatically via radio to all smoke detector forwarded that belong to the system, which then also with a loud alarm warn. This is especially important if you live in a large house on several floors or, for example, the children's room far away from the master bedroom. All the inhabitants in case of a fire warned and can in time in safety. It is recommended that the detector a function test before mounting firmly.

This text is machine translated.

Features

  • Cascadable detectors for maximum security and range
  • Reliably warns of the development of lethal smoke
  • Translucent status LED
  • Optical smoke detector with integrated piezo alarm
  • Wireless networking of up to 32 sensors possible
  • Radio module is already integrated
  • Detection range: up to 40 m2 within a room
  • Volume of the alarm: 85 dB in 3 m distance
  • Insect protection
  • Quality-tested according to DIN EN 14604
  • Including 9 V lithium battery (up to 2 years of life in the radio operation).

Scope of delivery

  • Wireless smoke alarm
  • 9V battery (lithium)
  • Operating / mounting instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)