• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux STL 200 LED (monochrome) Headlamp battery-powered 200 lm 438012

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED-HEADLAMP STL 200

  • Dimmable
  • Adjustable angle of inclination of the lamp
  • Can be switched to near range LED: White or red light can be selected

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Power supply (LOV)

battery-powered

Batteries

3x AAA battery (included)

Factory colour

Black

Weight

86 g

Dim

(L x W x H) 38 x 59 x 42 mm

No. of bulbs

3

Light duration (high)

3 h

Illumination range (high)

100 m

Luminous flux (high)

200 lm

Material

Plastic

Fabric

Width

59 mm

Height

42 mm

Length

38 mm

Waterproof

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201267 AccuLux STL 200 LED (monochrome) Headlamp battery-powered 200 lm 438012

Description

STL 200 is a POWER LED head torch, infinitely dimmable, light and very bright.

This text is machine translated.

Features

  • Dimmable
  • Can be switched to near-range LED: White or red light can be selected
  • Powerful Cree LED installed
  • Splash-water protected
  • Shock-proof casing
  • Comfortable and adjustable headband
  • Adjustable angle of inclination of the lamp

Scope of delivery

  • STL 200
  • Headband
  • Batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.97€ 62.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)