
1/3
Image similar


Mains connector
Plug, straight
2 + PE
Screws
250 V
Black
1 pc(s)
16 A
16 A
Plug element
17962
2.5 mm²
0.5 mm²
0.5 - 2.5 mm²
Brass
Polyamide 6.6
2
Yes
IP20/IP40 (when connected)
AC
Up to +110 °C
AC 166 GSTF/ 325
Yes
250 V
(At +70 °C) 16 A
3
Screws
Datasheet 748993 Adels-Contact 17962 Mains connector AC Plug, straight Total number of pins: 2 + PE 16 A Black 1 pc(s)
€ 7.78*
The necessary accessories are required to use the article as described.