
Number
Akyga AK-CH-26 USB charger
Technical specifications
- Series: Universal
- Supply voltage 12/24 V
- Power input < 4.5 A.
- Maximum power 100 W (USB-C) or (65 W + 18 W)
- Mechanical shut-off switch: Without
- OVP fuse: Yes
- OCP Backup: Yes
- OTP fuse: Yes
- SCP fuse: Yes
- Manufacturing material: ABS
- Product color: Grey
- Display: None
- MTBF: 100000 h
- Operating temperature 5 °C - 50 °C
- Packaging: EcoBox
- Product dimensions (L x W x H) 22.5 x 22.5 x 80 mm
- Packaging dimensions (L x B x H) 180 x 88 x 36 mm
- Net weight: 36 g
- Gross weight 77 g
- Standard: Quick charge 3.0, Power delivery 3.0, GaN
- USB-A power supply: 5 V/4.5 A, 9 V/2 A, 12 V/1.5 A (max. 18 W
- USB-C VOLTAGE SUPPLY: 5 V/5 A, 9 V/5 A, 12 V/5 A, 15 V/5 A, 20 V/5 A (MAX. 100 W
- Colour inserts: Black
- Product type
USB charger
100 W
- Inputs
Cigarette lighter plug
- Input voltage
12 V
24 V
- No. of outputs
2 x
- Outputs
1x USB-C®
1x USB-A
- Type
AK-CH-26
- Suitable for
iPad
iPhone
MacBook
Notebook
Smartphone
Tablet
Universal
- PSU features
GaN
Quick charger
- Factory colour
Grey
- Used at
Car
HGV
- Charging method
QC 3.0
Power Delivery 3.0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3384176 Akyga AK-CH-26 USB charger 100 W 1x USB-C®, 1x USB-A QC 3.0, Power Delivery 3.0 Grey Car, HGV GaN, Quick charger
User & Safety Instructions
User & Safety Instructions 3384176 Akyga AK-CH-26 USB charger 100 W 1x USB-C®, 1x USB-A QC 3.0, Power Delivery 3.0 Grey Car, HGV GaN, Quick charger
Description
100 W power – charging at the highest level
The AK-CH-26 USB charger offers an impressive charging power of 100 W and enables quick charging of even the most demanding devices, such as laptops, tablets and smartphones. The USB-C port supports the Power delivery (PD) standard, so that modern devices can be charged at full speed. This is Ideal for all who work frequently on the move and need a reliable power supply for their devices.
Multiple connections – charge multiple devices at once
The car charger has two ports: USB-C and USB-A, so that you can charge two devices at the same time. The USB-A port supports Quick Charge (QC) technology that allows quick charging of devices such as smartphones or smartphones (such as Samsung Galaxy or iPhone).
Advanced GaN technology – more power and smaller size
Thanks to the GaN (gallium nitride) technology the AK-CH-26 car charger offers high efficiency with minimum heat generation, WAS enables a compact design. GaN makes the charger not only more efficient, but also more durable and energy-efficient. It is Ideal for the daily use, whether on short or long journeys.
Security and compatibility
The USB charger AK-CH-26 was developed in view of the safety of the users. The protection against overload, overvoltage and overheating guarantees the protection of the connected devices. Thanks to its wide compatibility the device works with a variety of mobile devices such as Smartphones, tablets, laptops, GPS navigation systems and other accessories.
Comfortable and flexible charging – select your own cable
The charger does not contain integrated cables so that the user has the freedom to select the right cables for his device. Through the possibility to connect your own USB cable, the charger can be used universally and can be adapted to individual requirements. This is an ideal solution for those who use different devices with different charging standards, such as Lightning, micro-USB or the latest USB-C.
The perfect travel companion
The compact size and high power of the AK-CH-26 car charger make it an indispensable accessory for all, who travel a lot. Whether you're working for work and need to charge your laptop or simply want to charge your smartphone on a long journey, the AK-CH-26 USB charger will fulfill all your expectations.
This text is machine translated.





