1/2
Industrial PSU
265 V
8.3 A
8.3 A
100 V
(L x W x H) 196 x 70 x 43 mm
12 V DC
100 W
IP67
closed
50 °C
5 °C
946 g
70 mm
43 mm
196 mm
AK-L2-100
yes
Datasheet 2865416 Akyga AK-L2-100 Industrial PSU 12 V DC 8.3 A 100 W
User & Safety Instructions 2865416 Akyga AK-L2-100 Industrial PSU 12 V DC 8.3 A 100 W