• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

akYtec MU210-402 88533 PLC digital output module 24 V DC

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MU210-402, Digital Output Module

  • Pulse-width modulation (PWM)
  • 2 bypass-enabled Ethernet connections
  • Support for daisy chain wiring
  • Support for Modbus TCP, MQTT, SNMP, SNTP
  • Simultaneous communication with up to 4 TCP clients
  • LEDs for diagnosing the network status
  • Support for data recording
  • In-built real-time clock
  • Free configurator
  • Synchronous updating of the configuration of two or more selected modules

Technical specifications

  • Power supply: 24 (10…48) VDC
  • Load capacity: 5 A (at not more than 250 V AC, 50 Hz and
  • cosφ > 0.4); 3 A (at not more than 30 V DC
  • Ambient temperature -40…+55 °C
  • Humidity: Up to 95%, at +35°C non-condensing
  • Protection class: IP20
  • Dimensions 82 x 124 x 83 mm
  • Weight: approx. 0.6 kg
  • Housing material: Plastic
  • Configuration interface USB 2.0 (MicroUSB), Ethernet 10/100 Mbit
  • Field-bus interface: Dual-port Ethernet 10/100 Mbit
  • Average life: 10 years
  • Power consumption: 9 W at 24 VDC; 11 W at 48VDC
  • Number of digital outputs: 16
  • Output type: Electromagnetic relay
  • Contact type: Normally open, change-over
  • Max. Voltage 250 V/AC, 30 V/DC
  • Field bus protocol: Modbus TCP
  • Protocol version: IPv4
  • Max. Frequency: 1 Hz (at 0.5 pulse-pause ratio)
  • Minimum pulse width 50 ms
Product type

PLC digital output module

No. of outputs (max.)

16

No. of relay outputs (max.)

16

Min. operating voltage

10 V DC

Operating voltage

10 - 48 V DC

Max. operating voltage

48 V DC

Operating voltage

24 V DC

Height

82 mm

Length

124 mm

Width

83 mm

IP20

Type

MU210-402

Manufacturer part #

88533

Dim

(L x W x H) 124 x 83 x 82 mm

Real-time clock

Yes

Max. ambient temperature

-40 °C

Min. ambient temperature

+55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219675 akYtec MU210-402 88533 PLC digital output module 24 V DC

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.

Scope of delivery

  • MU210-402
  • Pass and guarantee card
  • User manual
  • UTP-Patch cable 5e 150 mm
  • Power supply terminal 2EGTK-5-02P-14
  • Ethernet filler plug

More interesting products

(*All information is plus legal VAT)