Connection of peripherals such as sensors and actuators via digital and analogue inputs and outputs
Connection of sensors with 4-20 mA or 0-10 V, as well as resistance sensors, PTC, KTY thermistors and high resistance thermometers (Pt1000)
Control of the outputs according to the input states and the logic of the stored user program
Configuration with the function keys
Programming the LCD display and two LEDs
Display the error states
Pluggable terminal strips
Technical specifications
Power supply: 230 (94…264) V AC; 50 (47…63) Hz
Power consumption, max. 17 VA
Digital inputs 8; 230 V AC
Ambient temperature: -20…+55°C.
Storage temperature: -25…+55°C.
Humidity: Up to 80%, at +25°C non-condensing
Protection class: IP20
Dimensions 123 x 108 x 58 mm (with terminal strip)
Weight approx.: 600 g
Protection class: II
Integrated voltage source 24±3 V DC
100 mA
Analog inputs 4; 0-10 V, 4-20 mA, 0-4 kOhm
Digital outputs (relays): 8; relays (NO)
Analogue outputs 2; 0-10 V
akYtec ALP
Interface Mini-USB 2.0
Function keys: 6
LEDs:F1 (green), F2 (red), programmable
2 x 16-digit LCD, background illumination
RS-485 interface: None
Product type
Relay
No. of analogue inputs
4
No. of analogue outputs
2
No. of digital inputs (max.)
8
No. of relay outputs (max.)
8
Min. operating voltage
94 V AC
Operating voltage
94 - 264 V AC
Max. operating voltage
264 V AC
Operating voltage
230 V AC
Height
123 mm
Length
108 mm
Width
58 mm
IP20
Type
PR200.230.4.0
Manufacturer part #
65862
Dim
(L x W x H) 108 x 58 x 123 mm
Display
Yes
Real-time clock
Yes
Max. ambient temperature
-20 °C
Min. ambient temperature
+55 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219685 akYtec PR200.230.4.0 65862 Relay 230 V AC
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future. Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms. The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Scope of delivery
PR200.230.4.0
Quick guide
USB cable
Terminal strips (set)
Mechanical coding (set)
USB stick with software and documentation
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future. Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms. The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.