• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet ALL-WA0150N Wi-Fi dongle USB 150 MBit/s

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

804 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allnet ALL-WA0150N WLAN adapter USB 2.0

  • Up to 150 MBit/s transfer rate
  • Secure WPA2 data encryption
  • Only 18 x 14 mm size

Technical specifications

Product type

Wi-Fi dongle

Type

ALL-WA0150N

Wi-Fi transmission rate (max.)

150 MBit/s

Wi-Fi frequency band

2.4 GHz

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

Interfaces

USB

Weight

3 g

Width

14 mm

Height

5 mm

Length

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1277917 Allnet ALL-WA0150N Wi-Fi dongle USB 150 MBit/s

Description

Smaller and lighter, the

tiny stick protrudes just six millimeters from the PC/laptop and weighs only 2 grams. It supports data transfer rates of up to 150 MBit/s and is compatible with all common operating systems for PC and MAC.

Through the WMM QoS-certification it is prepared for all modern applications such as voice and audio/video streaming, which require a special prioritization of the data traffic.

Highest encryption standards such as WEP 64/128, WPA, WPA2, WPS, 802.11x and 802.11i guarantee secure connections.

It is also compatible with the older IEEE802.11b/g wireless LAN standard, making it easy to use the ALL0235NANO even in wireless LAN networks with 54 MBit/s data transfer rates.

This text is machine translated.

Features

  • Supported standards: standards IEEE 802.11b, IEEE 802.11g and 802.11n
  • Security: WEP, WPA and WPA2

Scope of delivery

  • Allnet ALL0235 NANO wifi adapter
  • User manual

Hints

Windows 8 32/64-bit (please refer to the drivers of the ALLNET website charging)

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Mac OS
  • Linux
  • Raspberry Pi (Linux)
  • Banana Pi (Linux)

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)