• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Drift Sport GTR Red Brushed 1:43 RC model car Electric Sports car 4WD RtR 2,4 GHz

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

RC Drift Sport GTR with Gyro metal chassis proportional car vehicle 4WD 1:43 RTR red

  • Metal chassis: For higher stability, better durability and maximum control of the model
  • Electronic help: Attachable gyro, which provides for more driving stability and even drifts
  • Sensitive control: Throttle and steering respond smoothly to every movement of the remote control, Ideal for beginners and experienced drivers

Technical specifications

  • Length: 108mm
  • Width: 48mm
  • Height: 29mm
  • Weight: 52g
  • Main material: Plastic / metal
  • Front track width 40 mm
  • Track width rear: 40mm
  • Front wheels: External diameter/width 15/5mm
  • Rear wheels: Outer diameter/width 15/5mm
  • Rim diameter 12 mm
  • Gear: Plastic
  • Brake: Electronic
  • Brushed control
  • Motor:brushed
  • Drive system: Cardan
  • Steering servo 2 g Micro Servo
  • Battery: LiPo 3.7V 150mAh permanently installed
  • Remote control: 4 channels, 2.4 GHz
  • Range: about 30 metres.
  • USB charging cable
Product type

RC model car

Motor type

Brushed

Model craft type

Sports car

Scale

1:43

Dim

(L x W x H) 108 x 48 x 29 mm

Drive

4WD

Wheelbase

64 mm

Model version

RtR

Weight

52 g

Speed (max.)

15 km/h

Age category

14 years and over

Ground clearance

2 mm

Battery life

20 min

Remote control

4 Channels, 2.4GHz

Frequency

2,4 GHz

Factory colour

Red

Charging time

30 min

Engine type

Electric

Width

48 mm

Height

29 mm

Length

108 mm

Tyre Ø

12 mm

Track width

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556474 Amewi Drift Sport GTR Red Brushed 1:43 RC model car Electric Sports car 4WD RtR 2,4 GHz

Description

The 1:43 Drift Sport GTR offers young drivers from 8 years onwards an exciting driving experience with precise control and modern technology. The robust metal chassis provides stability and long life and guarantees a controlled driving behavior even in fast drifts. With the switchable gyro, the vehicle remains stable even in curves and when the direction changes abruptly, so that even drifts particularly easily.

The sensitive steering reacts continuously to throttle and steering commands and the model can be controlled very precisely. Thus it is suitable for beginners as well as for advanced drivers, who place emphasis on exact handling. The interference-free 2.4GHz system provides a reliable connection to the remote control.

The LED lighting provides visual accents: The front and rear lights are permanently lit, while the underbody lighting can be switched on as required. This makes the driving experience also visually impressive. The Drift Sport GTR achieves speeds of up to 15 km/h and offers, thanks to the integrated LiPo-battery, traveling time of around 20 minutes. An undervoltage warning protects the rechargeable battery against deep discharge. The battery can be recharged in approximately 30 minutes via the built-in USB-C charging socket; the suitable USB cable is included in the delivery.

The steering can be finely adjusted directly via the remote control. Set contains both drift tires made of plastic and road tires with rubber coating for versatile driving fun. You can create your own track or drift course with the accompanying pylons. As an RTR set (ready-to-run) the Drift Sport GTR is delivered completely ready to run and contains everything WAS is required for immediate start. So young drivers can start directly and try out comprehensive drift maneuvers.






This text is machine translated.

Features

  • RTR-Set (Ready-to-Run) incl. remote control, integrated battery and charging cable
  • Interference-free 2.4 GHz system
  • Switchable LED - Lighting (under floor)
  • Fixed LED-lighting front/rear (always lights up continuously)
  • Steering trimming at the remote control
  • In-built LiPo battery with 150mAh 3.7V for travel time of up to 20 minutes
  • Built-in USB-C charging socket for quick charging of the model (approx. 30 minutes charging time)
  • Maximum speed of approximately 15km/h.
  • Drift tires (plastic) and street tires (rubber) in delivery
  • Pylon included in the delivery to define a drift course, etc.
  • USB-A to USB-C charging cable included
  • Low-voltage warning on the vehicle for protecting the battery
  • 2g built-in micro steering servo

Scope of delivery

  • Model incl. Battery
  • Radio control
  • USB charging cable
  • Additional road tires
  • 4x pylon
  • Tools
  • Instructions DE/EN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)