• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Green 1:24 RC model car Electric

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car

Scale

1:24

Dim

(L x W x H) 185 x 80 x 50 mm

Weight

169 g

Speed (max.)

15 km/h

Age category

14 years and over

Battery life

20 min

Factory colour

Green

Engine type

Electric

Width

80 mm

Height

50 mm

Length

185 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743785 Amewi RC-Modell Green 1:24 RC model car Electric

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)